Q-0701R000R006i

Amphenol Custom Cable
523-Q-0701R000R006I
Q-0701R000R006i

Mfr.:

Description:
RF Cable Assemblies BNC-SJB/MMCX-SP G316D 6I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,85 € 112,85 €
111,24 € 2.781,00 €
110,34 € 5.517,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
MMCX
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
2 GHz
RG-316 DB
Poly Bags
Brand: Amphenol Custom Cable
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Frequency Range: 2 GHz to 6 GHz
IP Rating: IP67
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.