Q-0404F0005007i

Amphenol Custom Cable
523-Q-0404F0005007I
Q-0404F0005007i

Mfr.:

Description:
RF Cable Assemblies BNC-SJB/TNC-SJB G316 7I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,73 € 51,73 €
45,39 € 453,90 €
43,64 € 1.091,00 €
42,18 € 2.109,00 €
39,85 € 3.985,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
TNC
Jack (Female)
Straight
177.8 mm (7 in)
50 Ohms
4 GHz
RG-316
Bag
Brand: Amphenol Custom Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 64,501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99