Q-0201M0001036i

Amphenol Custom Cable
523-Q-0201M0001036I
Q-0201M0001036i

Mfr.:

Description:
RF Cable Assemblies BNC-SJ/MMCX-RP G178 36I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,14 € 73,14 €
69,26 € 692,60 €
67,26 € 1.681,50 €
65,50 € 3.275,00 €
61,23 € 6.123,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
MMCX
Plug (Male)
Right Angle
914.4 mm (36 in)
50 Ohms
4 GHz
RG-178
Poly Bags
Brand: Amphenol Custom Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 20,865 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99