Q-0101M0001009i

Amphenol Custom Cable
523-Q-0101M0001009I
Q-0101M0001009i

Mfr.:

Description:
RF Cable Assemblies BNC-SJB/MMCX-RP G178 9I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,65 € 75,65 €
75,64 € 756,40 €
73,47 € 1.836,75 €
71,50 € 3.575,00 €
66,58 € 6.658,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
MMCX
Plug (Male)
Right Angle
228.6 mm (9 in)
50 Ohms
4 GHz
RG-178
Bag
Brand: Amphenol Custom Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 21,137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99