Q-0101H0001096i

Amphenol Custom Cable
523-Q-0101H0001096I
Q-0101H0001096i

Mfr.:

Description:
RF Cable Assemblies BNC-SJB/MMCX-SJB G178 96I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,72 € 140,72 €
122,37 € 1.223,70 €
117,98 € 2.949,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
MMCX
Jack (Female)
Straight
2.438 m (8 ft)
50 Ohms
4 GHz
RG-178
Bag
Brand: Amphenol Custom Cable
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 41,549 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.