Q-010100001084i

Amphenol Custom Cable
523-Q-010100001084I
Q-010100001084i

Mfr.:

Description:
RF Cable Assemblies BNC-SJB/MCX-SJ G178 84I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,19 € 108,19 €
103,88 € 1.038,80 €
101,00 € 2.525,00 €
98,44 € 4.922,00 €
92,35 € 9.235,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
MCX
Jack (Female)
Straight
2.134 m (7 ft)
50 Ohms
4 GHz
RG-178
Bag
Brand: Amphenol Custom Cable
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 39,236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.