Q-010020001120i

Amphenol Custom Cable
523-Q-010020001120I
Q-010020001120i

Mfr.:

Description:
RF Cable Assemblies BNC-SJB/BNC-SJ G178 120I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,66 € 77,66 €
71,28 € 712,80 €
68,53 € 1.713,25 €
66,25 € 3.312,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
BNC
Jack (Female)
Straight
3.048 m (10 ft)
50 Ohms
4 GHz
RG-178
Poly Bags
Brand: Amphenol Custom Cable
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.