Q-010020001060i

Amphenol Custom Cable
523-Q-010020001060I
Q-010020001060i

Mfr.:

Description:
RF Cable Assemblies BNC-SJB/BNC-SJ G178 60I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,05 € 73,05 €
69,08 € 690,80 €
67,08 € 1.677,00 €
65,30 € 3.265,00 €
60,98 € 6.098,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
BNC
Jack (Female)
Straight
1.524 m (5 ft)
50 Ohms
4 GHz
RG-178
Poly Bags
Brand: Amphenol Custom Cable
Product Type: RF Cable Assemblies
Series: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: QuickBuildRF
Unit Weight: 40,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.