UE28AM54130

Amphenol Commercial Products
523-UE28AM54130
UE28AM54130

Mfr.:

Description:
USB Connectors USB TypeA Plug sdr cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.722
Expected 7/24/2026
4.000
Expected 8/7/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,61 € 6,10 €
0,544 € 13,60 €
0,519 € 51,90 €
0,486 € 121,50 €
0,463 € 231,50 €
0,431 € 431,00 €
0,404 € 808,00 €
0,384 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Plug (Male)
USB 2.0
Solder Cup
4 Contact
1 Port
Straight
Bulk
Brand: Amphenol Commercial Products
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Product Type: USB Connectors
Series: Mini-USB
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Unit Weight: 5,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.