U65B044010

Amphenol Commercial Products
523-U65B044010
U65B044010

Mfr.:

Description:
I/O Connectors INFINITY 4X RECEPT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Quantities greater than 308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
6,02 € 150,50 €
5,93 € 296,50 €
5,77 € 4.442,90 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Receptacles
Female
4 Position
0.5 mm
300 VAC
Gold
SMD/SMT
Solder
Right Angle
U65
- 40 C
+ 85 C
Tray
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Features: 2 Locating Posts and 2 Solder Posts, Facilitates to 75 Gbit/s, Right Angle Mount
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Number of Channels: 4 Channel
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 770
Subcategory: I/O Connectors
Tradename: Infinity
Type: Receptacle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.