RJSAEG38608

Amphenol Commercial Products
523-RJSAEG38608
RJSAEG38608

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P8C, RA, 2x4, 8 Port, With Shield, With LEDs, 8 Port

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Stacked
Jack (Female)
2x4
8P8C
Shielded
Through Hole
Right Angle
Solder
IP20
15 A
125 VAC
- 40 C
+ 70 C
Black
Yellow / Yellow
Bulk
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 750 Cycles
Number of Contacts: 8 Contact
Number of Ports: 8 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 15
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99