RJLSE6006101T

Amphenol Commercial Products
523-RJLSE6006101T
RJLSE6006101T

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6P6C SMT No Shield 1 Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1190   Multiples: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 170)
1,06 € 1.261,40 €
1,02 € 2.427,60 €
1,01 € 4.979,30 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
1x1
6P6C
Unshielded
PCB Mount
Right Angle
SMD/SMT
Black
RJLSE
Reel
Brand: Amphenol Commercial Products
Contact Plating: Gold
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 170
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.

RJLSE Modular Jacks

Amphenol Commercial Products ultra-low profile, SMT RJLSE modular jack is available in RJ45 and RJ11 formats. The RoHS compliant jack is available in several colors, mate with industry standard FCC plugs, and has SMT tabs for secure PCB retention and contact tail strain relief. The RJLSE modular jack can be used in vacuum placement equipment and is available in tray and tape and reel packaging.