RJE01J2001

Amphenol Commercial Products
523-RJE01J2001
RJE01J2001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6P2C Single Port No Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,467 € 4,67 €
0,427 € 10,68 €
0,356 € 35,60 €
0,315 € 78,75 €
0,28 € 280,00 €
0,25 € 600,00 €
0,237 € 2.844,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RJ11
1x1
6P2C
Unshielded
Through Hole
Right Angle
Solder
Black
RJE
Tube
Brand: Amphenol Commercial Products
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Contacts: 2 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 2400
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Performance RJE Modular Jacks

Amphenol Commercial RJE High-Performance Mod Jacks support Gigabit Ethernet Protocols and 10Gig links in applications up to 50m. Single port connectors are available with a wide variety of LED and shielding options. Applications include wireless, network servers, telephones, modems, security systems, video game systems, and point-of-sale (POS) terminals. RJE1R Mod Jacks are 2x1 stacked modular connectors that have 8P8C ports and the option of Cat5, Cat5e, or Cat 6 performance.

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.