RJCSE-5385-01

Amphenol Commercial Products
523-RJCSE-5385-01
RJCSE-5385-01

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45;8 contacts;sh RA TH;SMT w/LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
1,23 € 922,50 €
1,20 € 2.700,00 €
1,17 € 5.265,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Jack (Female)
RJ45
1x1
Shielded
Cat 3
SMD/SMT
RJCSE
Reel
Application: 10 Base-T
Brand: Amphenol Commercial Products
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 750
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ11 and RJ45 Modular Jacks

Amphenol Commercial offers one of the broadest ranges of time-tested RJ11 and RJ45 Modular Jacks with exceptional quality and performance. The extensive range of products are built to suit a multitude of environments and addresses many customer applications in the data communications and telecommunications markets. The popular Amphenol Commercial RJ11 and RJ45 Modular Jacks are an industry standard product line and includes single port, multi-port, stacked, or ganged in a variety of shielding, filtering, and LED options. - MRJ Series: IP67 for harsh environments - RJE01 Series: modular jack with superior EMI performance - RJE05 Series: right angle, ultra low profile, single port - RJHS Series: RJVista™ EMI quiet modular jacks with LEDs - RJLSE Series: low profile, SMT - RJMG Series: RJ45 with integrated magnetics - RJSAE Series: RJVista™ Stacked with LEDs - RJSS Series: SMT with light pipes - RJULE Series: RJ45 with ultra low profile

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.