MRJ5385011

Amphenol Commercial Products
523-MRJ5385011
MRJ5385011

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MRJ5385011-RggdRJ45Gen1RA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,10 € 15,10 €
13,09 € 130,90 €
12,40 € 310,00 €
10,60 € 424,00 €
10,37 € 1.244,40 €
10,17 € 2.847,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Flange Mount
Right Angle
Solder
IP67
1.5 A
- 40 C
+ 105 C
Black
MRJ
Bulk
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.

Harsh Environment Connectors

Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.