MRDBM02CBPC00

Amphenol Commercial Products
523-MRDBM02CBPC00
MRDBM02CBPC00

Mfr.:

Description:
Specialised Cables RUGGED MRD-B CABLE ASSBLY PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,28 € 665,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Industrial Cables
3 m
Male
16 AWG
Black
10 A
IP67
Bulk
Brand: Amphenol Commercial Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Thermoplastic
Product Type: Specialized Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Circular Locking Connectors & Cable Assemblies

Amphenol Commercial MRD Circular Locking Connectors and Cable Assemblies are 2-, 3-, and 4-position IP67 connectors. These connectors and cable assemblies feature housing options including all-plastic constructions and metal-locking bodies for increased durability. Locking options include 1/3-turn bayonet as well as quick-release metal latches. Panel mount and cable termination options are available with or without finger-proof protection. Amphenol Commercial MRD Circular Locking Connectors and Cable Assemblies offer a current rating up to 10A and are designed to with a -55°C to +105°C temperature range.