MDBRE15SMAN0

Amphenol Commercial Products
523-MDBRE15SMAN0
MDBRE15SMAN0

Mfr.:

Description:
D-Sub High Density Connectors 15P HIGH DENSITY SKT SLD CUP TERM W/BDLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/25/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,96 € 40,96 €
34,82 € 348,20 €
31,18 € 779,50 €
31,11 € 1.493,28 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
MDBR
Tray
Brand: Amphenol Commercial Products
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 48
Subcategory: D-Sub Connectors
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDBR Rugged D-Sub Connectors

Amphenol Commercial MDBR Rugged D-Sub Connectors are designed to provide a standard D-sub interface for enclosures exposed to harsh environments. The series provides protection for IP68 applications per IEC 60529 specifications in mated or unmated positions. The MDBR connectors are available in 9-position standard-density pin and socket as well as 15- and 26-position high-density pin and socket. Typical applications for Amphenol Commercial MDBR Rugged D-Sub Connectors include outdoor equipment, portable devices, automation equipment, and industrial and agricultural equipment.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

Harsh Environment Connectors

Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.