L77TSCH37SOL2RM8

Amphenol Commercial Products
523-L77TSCH37SOL2RM8
L77TSCH37SOL2RM8

Mfr.:

Description:
D-Sub Standard Connectors D-SUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 8/11/2026
216
Expected 8/14/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,29 € 22,90 €
2,04 € 51,00 €
1,94 € 209,52 €
1,78 € 384,48 €
1,72 € 928,80 €
1,63 € 1.760,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Socket (Female)
Through Hole
Board Lock
Straight
2 Row
Female
Gold
Receptacle
4 (C)
Steel
Tin
Unfiltered
Tray
Brand: Amphenol Commercial Products
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 108
Subcategory: D-Sub Connectors
Unit Weight: 18,426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.