L717SDC37P1ACH4F

Amphenol Commercial Products
523-L717SDC37P1ACH4F
L717SDC37P1ACH4F

Mfr.:

Description:
D-Sub Standard Connectors 37P Sz C Std Density Pin Screwlock 4-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
3,02 € 30,20 €
2,71 € 650,40 €
2,63 € 1.578,00 €
2,19 € 2.365,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
37 Position
Pin (Male)
Through Hole
Board Lock
Right Angle
2 Row
Male
Gold
Plug
4 (C)
Steel
Tin
Unfiltered
Tray
Boardlocks: With Boardlocks
Brand: Amphenol Commercial Products
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 120
Subcategory: D-Sub Connectors
Unit Weight: 27,734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.