L17RRD1F11100

Amphenol Commercial Products
523-L17RRD1F11100
L17RRD1F11100

Mfr.:

Description:
D-Sub Contacts 20-24AWG FEM CRIMP CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.520

Stock:
2.520 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,78 € 27,80 €
2,74 € 68,50 €
2,56 € 128,00 €
2,40 € 240,00 €
2,30 € 575,00 €
2,23 € 1.115,00 €
2,12 € 2.120,00 €
2,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Contacts
RoHS:  
Socket (Female)
Stamped / Formed
Phosphor Bronze
Gold
24 AWG to 20 AWG
Crimp
Bulk
Brand: Amphenol Commercial Products
Product Type: D-Sub Contacts
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 10,807 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538902000
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389010
ECCN:
EAR99