L17DM537425001

Amphenol Commercial Products
523-L17DM537425001
L17DM537425001

Mfr.:

Description:
D-Sub Contacts Inner SolderCup Ferrule ST Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.421

Stock:
2.421 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,93 € 9,93 €
9,26 € 92,60 €
7,20 € 180,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Coax Contacts
Phosphor Bronze
Gold
Crimp
Bulk
Brand: Amphenol Commercial Products
Product Type: D-Sub Contacts
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Part # Aliases: 93K7169
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538902000
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389010
ECCN:
EAR99

TW Hybrid D-Sub Connectors

Amphenol Commercial TW Hybrid D-Sub Connectors come in various contact arrangements such as signal, power, shielded, high voltage, and fiber optics. These connectors feature mating interfaces according to MIL C24308, less than 5mΩ contact resistance, and endure temperatures up to 260°C. The TW Hybrid D-Sub connectors are supplied with screw-machined contacts fixed in the insulators. These connectors are suitable for use in commercial, medical, industrial, telecom, and any applications requiring optimization of space.