L177RRDG50S

Amphenol Commercial Products
523-L177RRDG50S
L177RRDG50S

Mfr.:

Description:
D-Sub Standard Connectors 50P Sz D Recpt Hsng Rear Insert M3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,74 € 27,40 €
2,57 € 64,25 €
2,11 € 253,20 €
1,84 € 515,20 €
1,82 € 946,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
Socket (Female)
Crimp
Wire
Vertical
3 Row
Female
Gold
Receptacle
5 (D)
Steel
Tin
Unfiltered
Tray
Brand: Amphenol Commercial Products
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TW Hybrid D-Sub Connectors

Amphenol Commercial TW Hybrid D-Sub Connectors come in various contact arrangements such as signal, power, shielded, high voltage, and fiber optics. These connectors feature mating interfaces according to MIL C24308, less than 5mΩ contact resistance, and endure temperatures up to 260°C. The TW Hybrid D-Sub connectors are supplied with screw-machined contacts fixed in the insulators. These connectors are suitable for use in commercial, medical, industrial, telecom, and any applications requiring optimization of space.