G832MB030607222HR

Amphenol Commercial Products
523-G832MB03060722HR
G832MB030607222HR

Mfr.:

Description:
Board to Board & Mezzanine Connectors BTB 60P P=0.8MM RECEPTACLE H=15.7MM 30u inch GOLD WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
2,08 € 9.360,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Receptacles
60 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
800 mA
100 V
- 40 C
+ 125 C
Gold
Copper Alloy
Thermoplastic (TP)
Reel
Brand: Amphenol Commercial Products
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 900
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.8mm High-Speed Board-to-Board Connectors

Amphenol Commercial 0.8mm High-Speed Board-to-Board Connectors provide high contact force, ensuring mating reliability. These board-to-board connectors feature robust mating for strong connections and high-speed performance. The broad range of pin counts and stacking heights offer maximum design flexibility. The series includes options for high-density applications. Typical applications for Amphenol Commercial 0.8mm High-Speed Board-to-Board Connectors include high-end computers, routers, servers, test cards/card extenders, and more.