FS1R382001

Amphenol Commercial Products
523-FS1R382001
FS1R382001

Mfr.:

Description:
I/O Connectors 30 GOLD PCLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Connectors
38 Position
Gold
SMD/SMT
SMD/SMT
QSFP+
Reel
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 500
Subcategory: I/O Connectors
Tradename: ExpressPort
Type: SAS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ExpressPort® QSFP+ Connectors

Amphenol Commercial ExpressPort® QSFP+ Connectors feature a 38-position, 0.8mm pitch SMT connector and a press-fit cage. With four channels of data in one pluggable, the system interface is capable of transferring data up to 16Gb/s per channel and replacing up to four standard SFP+ receptacles. These features result in greater port density and overall cost-effectiveness over traditional SFP+ products. Supported standards include Gigabit Ethernet, InfiniBand, and SONET/SDH with different data rate options. The Amphenol ExpressPort QSFP+ inerconnect system includes cages in single, ganged, and stacked configurations. Multiple heat sink options support various thermal requirements.