FLSC80602000

Amphenol Commercial Products
523-FLSC80602000
FLSC80602000

Mfr.:

Description:
Lighting Connectors FLS-C80-602-000-FLSDOME 80D60H WTRCLR FG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
4,23 € 42,30 €
4,01 € 100,25 €
3,14 € 157,00 €
3,13 € 313,00 €
3,09 € 1.582,08 €
2,90 € 2.969,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Lighting Connectors
Accessories
Accessories
Polycarbonate (PC)
FLS
Tray
Brand: Amphenol Commercial Products
Product Type: Lighting Connectors
Factory Pack Quantity: 64
Subcategory: Power
Tradename: BrightConnX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLS Zhaga Book 18 Receptacles, Bases & Domes

Amphenol Commercial FLS Zhaga Book 18 Receptacles, Bases, and Domes are compliant with Zhaga Book 18, making them compatible with Zhaga luminaires and fixtures as well as mating products. The components utilize UL 94-V0 high-temperature material and have an operating temperature range of -40°C to +105°C. These products are RoHS compliant and meet environmental, health, and safety requirements. The FLS series is well suited for street and roadway lighting, smart city lighting, and outdoor lighting. Sensor modules manufactured with the Amphenol Zhaga Book 18 base and dome are used to provide dimming control, wireless connectivity, sensing, and more.

Lighting Solutions

Amphenol Commercial Lighting Solutions feature a full range of lighting interconnect products such as receptacles, bases, domes, and connectors. These components are ideal for use in smart cities and intelligent buildings, including the Industrial Internet of Things (IIoT). Amphenol Commercial offers lighting connectors for dimming and sensor applications in IIoT-based street lighting while meeting ANSI/NEMA and Zhaga standards. The FLM series complies with Zhaga Book 20 specifications, while the FLS series meets Zhaga Book 18 regulations. The FLA series is compliant with ANSI C136-41 standards and designed to mate with FLB bases and domes, and the FLH series provides IP67 protection and is RoHS compliant.