FLA-R0141-30

Amphenol Commercial Products
523-FLA-R0141-30
FLA-R0141-30

Mfr.:

Description:
Lighting Connectors FLA Rot Rcpt,3 power No Signal,14AWG,105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
6,53 € 163,25 €
5,62 € 281,00 €
5,58 € 1.339,20 €
5,52 € 3.091,20 €
5,43 € 5.647,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Lighting Connectors
RoHS:  
Connectors
Receptacle
3 Position
Crimp
15 A
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
FLA
Bulk
Brand: Amphenol Commercial Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Lighting Connectors
Factory Pack Quantity: 80
Subcategory: Power
Tradename: BrightConnX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FLA Dimming Receptacles

Amphenol Commercial FLA Dimming Receptacles are designed with power and dimming / signal contacts to provide a connection between a dimmable photocell and the luminaire for commercial and utility lighting. These locking-type receptacles comply with ANSI C136-41 and can be used for lighting applications inside intelligent buildings. Amphenol Commercial FLA Dimming Receptacles feature UL 94V-0 high temperature-resistant housings and are rated up to 15A per power contact. Typical applications include smart buildings, area lighting, and street lighting.

Lighting Solutions

Amphenol Commercial Lighting Solutions feature a full range of lighting interconnect products such as receptacles, bases, domes, and connectors. These components are ideal for use in smart cities and intelligent buildings, including the Industrial Internet of Things (IIoT). Amphenol Commercial offers lighting connectors for dimming and sensor applications in IIoT-based street lighting while meeting ANSI/NEMA and Zhaga standards. The FLM series complies with Zhaga Book 20 specifications, while the FLS series meets Zhaga Book 18 regulations. The FLA series is compliant with ANSI C136-41 standards and designed to mate with FLB bases and domes, and the FLH series provides IP67 protection and is RoHS compliant.