FCE17C37PBE80

Amphenol Commercial Products
523-FCE17C37PBE80
FCE17C37PBE80

Mfr.:

Description:
D-Sub Standard Connectors DSUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,01 € 40,01 €
32,22 € 322,20 €
30,96 € 928,80 €
30,64 € 1.838,40 €
30,41 € 3.649,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
37 Position
Pin (Male)
Solder
Panel
Right Angle
2 Row
Male
Gold
C
Steel
Tin
Filtered
FCE17
Bulk
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Current Rating: 5 A
Insulation Material: Thermoplastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FCE17 Filter Connectors (Filtered D-Subs)

Amphenol Commercial FCE17 Filter Connectors (Filtered D-Subs) incorporate filter elements into the connector to form a clean, compact interconnect device that filters unwanted EMI. These RoHS-compliant connectors feature Amphenol's patented stress-isolated design for superior mechanical and thermal shock characteristics. The series fits standard non-filter connectors for power and signal and is available with 9, 15, 25, or 37 positions. Amphenol Commercial FCE17 Filter Connectors feature enhanced EMC compliance and immunity as the radiated and conducted emissions from both the device and the external EMI/RFI are shunted to ground, protecting the device and surrounding environment. Applications include communications, medical, industrial and instrumentation. and automotive.