FCC17E09AD4D0

Amphenol Commercial Products
523-FCC17E09AD4D0
FCC17E09AD4D0

Mfr.:

Description:
D-Sub Adapters & Gender Changers 9P Pin/Skt Adapter 4-40 UNC 50 pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,00 € 28,00 €
23,80 € 238,00 €
22,73 € 568,25 €
22,00 € 1.320,00 €
21,26 € 2.551,20 €
20,09 € 6.027,00 €
19,50 € 10.530,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Adapters & Gender Changers
RoHS: N
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Filtered
Brand: Amphenol Commercial Products
Capacitance: 50 pF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Filter Type: C Filter
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Series: FCC17
Shell Material: Steel
Shell Plating: Tin
Shell Size: E
Factory Pack Quantity: 60
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.