FCC17E09AD2D0

Amphenol Commercial Products
523-FCC17E09AD2D0
FCC17E09AD2D0

Mfr.:

Description:
D-Sub Adapters & Gender Changers 9P Pin/Skt Adapter Thru Hole 50 pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Adapters & Gender Changers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Filtered
Brand: Amphenol Commercial Products
Capacitance: 50 pF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Filter Type: C Filter
Product Type: D-Sub Adapters & Gender Changers
Series: FCC17
Shell Material: Steel
Shell Plating: Tin
Shell Size: E
Factory Pack Quantity: 60
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.