CAA00HSC0102158

Amphenol Commercial Products
523-CAA00HSC0102158
CAA00HSC0102158

Mfr.:

Description:
USB Cables / IEEE 1394 Cables HSC TO HSC CAB ASS L=1585MM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
Bulk
HSC
Brand: Amphenol Commercial Products
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSC Compact Automotive High-Speed Connector System

Amphenol Communications Solutions HSC Compact Automotive High-Speed Connector System is a fully shielded interconnect system that supports data rates up to 1Gb/s with 0.50mm2 terminals, enabling a lighter and smaller connector design. The comprehensive shielding provides enhanced EMI performance. A latch-lock mechanism provides audible mating confirmation. The series is offered in vertical and right-angle configurations or as complete cable assemblies. The HSC connector system is designed for automotive applications such as low-voltage differential signaling (LVDS), camera, USB, and IEEE 1394 serial bus protocols. Amphenol HSC connectors feature coded keys and visual identification to ensure both proper mating and coding compliance with automotive applications.