8638PPC1005LF

Amphenol Commercial Products
649-8638PPC1005LF
8638PPC1005LF

Mfr.:

Description:
D-Sub Contacts Pin 16-18 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 8/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,76 € 27,60 €
2,47 € 61,75 €
2,35 € 235,00 €
2,20 € 550,00 €
2,09 € 1.045,00 €
1,99 € 1.990,00 €
1,96 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
Power Contacts
Brass
Gold
18 AWG to 16 AWG
Crimp
Bulk
Brand: Amphenol Commercial Products
Current Rating: 10 A
Product Type: D-Sub Contacts
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Unit Weight: 2,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub I/O Connectors

Amphenol FCI D-Subminiature I/O Connectors are part of an industry standard for applications requiring robust and reliable connectors. These input/output interconnects address a wide variety of applications in the telecommunications, data, consumer, industrial, military, instrumentation, and medical fields. The FCI D-Subminiature I/O Connector line includes models for high density, high performance, power, press-fit, pin-in-paste, and µTCA® Power, as well as cable connectors, accessories, and an economy range line. Termination styles include crimp, press-fit, SMD/SMT, solder, and through hole.