17EBH026PAM110

Amphenol Commercial Products
523-17EBH026PAM110
17EBH026PAM110

Mfr.:

Description:
D-Sub High Density Connectors RA HI DENSITY 26P M #4-40 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,64 € 17,64 €
16,96 € 169,60 €
16,70 € 417,50 €
16,44 € 822,00 €
16,09 € 1.609,00 €
15,64 € 3.910,00 €
15,30 € 7.650,00 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
26 Position
3 Row
Male
Through Hole
Right Angle
17EBH
Tray
Brand: Amphenol Commercial Products
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 1050
Subcategory: D-Sub Connectors
Unit Weight: 13,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.