MMDP3DP2N1NNF00

Amphenol Canada
523-MMDP3DP2N1NNF00
MMDP3DP2N1NNF00

Mfr.:

Description:
Rack & Panel Connectors MMD 3 PLG RACK AND PANEL CONN D11Q11 CAV A P150 CAV B SZ 22

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
791,42 € 791,42 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rack & Panel Connectors
Connectors
PCB Mount
Through Hole
Aluminum
Copper Alloy
Gold
MMA
Brand: Amphenol Canada
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rack & Panel Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MMA Rack & Panel Connectors

Amphenol Canada MMA Rack and Panel Connectors combine many of the top features from popular product lines and offer low mating forces and shrouded size 22 pins. These connectors have a sealing capability comparable to M83527 with a face seal, shell seal, and grommet. The modular, removable inserts are effective for separating power contacts and signals while simultaneously providing ease of installation and customization in the field. Amphenol Canada MMA Connectors are suitable for avionics, naval, space, and military aircraft applications.