MBS-31C-EC90

Amphenol Canada
523-MBS-31C-EC90
MBS-31C-EC90

Mfr.:

Description:
D-Sub Backshells SIZE 31 BACK SHELL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
EMI/RFI Backshell
31
90 deg
1 Entry
Aluminum Alloy
Cadmium
31 Position
Brand: Amphenol Canada
Cable Diameter: 16.36 mm
MIL Type: MIL-DTL-83513
Product Type: D-Sub Backshells
Series: Micro D
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.