MBS-21N-EB90P

Amphenol Canada
523-MBS-21N-EB90P
MBS-21N-EB90P

Mfr.:

Description:
D-Sub Backshells SIZE 21 BACK SHELL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
EMI/RFI Backshell
21
90 deg
1 Entry
Aluminum Alloy
Electroless Nickel
21 Position
Brand: Amphenol Canada
Cable Diameter: 12.55 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
MIL Type: MIL-DTL-83513
Product Type: D-Sub Backshells
Series: Micro D
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99