M83513/08-F05

Amphenol Canada
523-M83513/08-F05
M83513/08-F05

Mfr.:

Description:
D-Sub Mil Spec Connectors 37 PLUG (PIN)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,54 € 1.012,70 €
181,07 € 1.810,70 €
174,58 € 4.364,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mil Spec Connectors
Connectors
Male
37 Position
2 Row
Crimp
Straight
Gold
Panel
37
Micro D
Brand: Amphenol Canada
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polyphenylene Sulfide (PPS)
Pitch: 2.54 mm
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Factory Pack Quantity: 5
Subcategory: MIL-Spec / MIL-Type
Type: Micro-D Connectors
Wire Gauge: 32 AWG to 24 AWG
Part # Aliases: 101R37P-5L4DB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.