M83513/02-FN

Amphenol Canada
523-M83513/02-FN
M83513/02-FN

Mfr.:

Description:
D-Sub Mil Spec Connectors MICRO D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,00 € 182,00 €
167,70 € 1.677,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mil Spec Connectors
RoHS:  
REACH - SVHC:
Connectors
Female
37 Position
2 Row
Solder Cup
Straight
Gold
Panel
F
M83513
Brand: Amphenol Canada
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Insulation: Not Insulated
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Factory Pack Quantity: 5
Subcategory: MIL-Spec / MIL-Type
Tradename: MIL-DTL-83513
Wire Gauge: 26 AWG
Part # Aliases: 100RN37S-B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M83513 Micro-D Connectors

Amphenol Canada M83513 Micro-D Connectors feature a precision stamped and formed pin contact recessed within the plug insulator. This one-piece contact provides a uniform plating thickness and equally spaced compliant tines with a low mating / unmating force. The contacts feature a gold-over-nickel design. The automated stamping process ensures consistency while eliminating any contact variations. These D-Sub and MIL-Spec connectors offer reliability and exceed the performance specifications of MIL-DTL-83513. Amphenol Canada M83513 Micro-D Connectors are ideal for military, space, and satellite applications, including C4ISR, aircraft, missiles, and various systems.