MP-64RJ45UNNG-006

Amphenol Cables on Demand
523-MP64RJ45UNNG006
MP-64RJ45UNNG-006

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6 UNSHIELDED, GREEN, 6'

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
5,26 € 52,60 €
4,94 € 123,50 €
4,70 € 235,00 €
4,47 € 447,00 €
4,20 € 1.050,00 €
3,99 € 1.995,00 €
3,80 € 3.800,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
1.829 m (6 ft)
Green
24 AWG
Brand: Amphenol Cables on Demand
Description/Function: UTP Patch Cord
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.