MP-5FRJ45STWS-025

Amphenol Cables on Demand
523-MP5FRJ45STWS025
MP-5FRJ45STWS-025

Mfr.:

Description:
Ethernet Cables / Networking Cables FLAT CBL(8X8) RJ45 STRAIGHT 25'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
9,16 € 91,60 €
8,58 € 214,50 €
8,18 € 409,00 €
7,78 € 778,00 €
7,30 € 1.825,00 €
6,95 € 3.475,00 €
6,72 € 6.720,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
7.62 m (25 ft)
Gray
Brand: Amphenol Cables on Demand
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99