CS-VHDCIMX200-006

Amphenol Cables on Demand
523-CSVHDCIMX200006
CS-VHDCIMX200-006

Mfr.:

Description:
Specialised Cables VHDCI Male to VHDCI Male Universal SCSI Cable 6M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,99 € 101,99 €
93,59 € 935,90 €
90,00 € 2.250,00 €
86,99 € 4.349,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
SCSI Cable
VHDCI
68 Position
VHDCI
68 Position
6 m
Male / Male
Black
Brand: Amphenol Cables on Demand
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
BRHTS:
85444200
ECCN:
EAR99

VHDCI SCSI-5 Cables

Amphenol Cables on Demand VHDCI SCSI-5 Cables feature 0.5m to 8m stackable cables with a high-performance low-skew wire construction. The cables have a double-shielded twisted pair design, allowing 4-plug connectors in a single EISA, ISA, or PCI slot. The VHDCI SCSI-5 Cables have a 0.8mm 68-pin VHDCI interface and are compatible with LVD/SE signal sets. The cables connect Ultra-320 SCSI RAID controllers, disk drives, storage arrays, and host bus adapters with 320MB/s data rates. The Amphenol Cables on Demand VHDCI SCSI-5 Cables are UL and RoHS compliant and ideal for business computing applications.