CS-SASMINTOHD-005

Amphenol Cables on Demand
523-CSSASMINTOHD005
CS-SASMINTOHD-005

Mfr.:

Description:
Computer Cables MINISAS TO MINISAS HD 30awg 5M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,05 € 159,05 €
137,32 € 1.373,20 €
129,74 € 3.243,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Computer Cables
RoHS:  
I/O Cables
SAS Cable
Mini-SAS
26 Position
Mini-SAS
26 Position
30 AWG
5 m
Black
30 VAC
Brand: Amphenol Cables on Demand
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8544422000
ECCN:
EAR99

HD Mini-SAS to HD Mini-SAS Cables

Amphenol Cables on Demand HD Mini-SAS to HD Mini-SAS Cables offer 30VAC maximum voltage rating, 500mA AC maximum current rating, and no more than 6dB insertion loss at 4.5GHz. The series is compliant with the latest SAS 2.1 and SAS 3.0 interface specifications. These cables come in 1m, 2m, 3m, and 5m lengths and feature zinc diecast connector housings for excellent durability and EMI resistance. Amphenol HD Mini-SAS to HD Mini-SAS Cables include universal keying with a pull-to-release lanyard and withstand a minimum of 250 mating cycles.