CS-DSSMDB25MM-005

Amphenol Cables on Demand
523-CSDSSMDB25MM005
CS-DSSMDB25MM-005

Mfr.:

Description:
D-Sub Cables Standard 25Pin D-Sub Molded M/M 5ft

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
1
Expected 5/21/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,88 € 12,88 €
11,49 € 114,90 €
11,09 € 277,25 €
10,55 € 1.055,00 €
9,48 € 2.370,00 €
9,22 € 4.610,00 €
9,21 € 9.210,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
RoHS:  
Brand: Amphenol Cables on Demand
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 288,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99