CS-DSDMDB15MF-015

Amphenol Cables on Demand
523-CS-DSDMDB15MF015
CS-DSDMDB15MF-015

Mfr.:

Description:
D-Sub Cables DELUXE DB15M/F MOLDED 15'

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,47 € 21,47 €
18,98 € 189,80 €
17,83 € 445,75 €
16,98 € 849,00 €
16,17 € 1.617,00 €
15,15 € 3.787,50 €
14,94 € 7.470,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
RoHS:  
Serial Cable
DB15
15 Position
DB15
15 Position
Male / Female
26 AWG
15 ft
Gray
Shielded
Brand: Amphenol Cables on Demand
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: CS-DSDMDB
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Unit Weight: 816,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99