CS-DSDHD15MM0-010

Amphenol Cables on Demand
523-CS-DSDHD15MM0010
CS-DSDHD15MM0-010

Mfr.:

Description:
D-Sub Cables DELUXE HD15M/M MOLDED 10'

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,42 € 16,42 €
14,33 € 143,30 €
13,43 € 335,75 €
12,79 € 639,50 €
12,18 € 1.218,00 €
11,41 € 2.852,50 €
10,96 € 5.480,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
RoHS:  
Copper Shielded Cable
HD15
15 Position
HD15
15 Position
Male / Male
26 AWG
10 ft
Gray
Shielded
Brand: Amphenol Cables on Demand
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: CS-DSDHD
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Unit Weight: 526,176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

High-Performance Cables

Amphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.

D-Subminiature Cables

Amphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.