740-342470

Amphenol CONEC
706-740-342470
740-342470

Mfr.:

Description:
Standoffs & Spacers M3/M3 HEX BOLTS 13MM NICKEL PLATED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 228,00 €
0,929 € 557,40 €
0,894 € 894,00 €
0,841 € 2.186,60 €
0,808 € 4.040,00 €
0,772 € 7.720,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Hex
M3
8 mm
Steel
Nickel
Brand: Amphenol CONEC
Color: Silver
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 200
Subcategory: Hardware
Unit Weight: 1,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
USHTS:
7413009000
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL