740-331570

Amphenol CONEC
706-740-331570
740-331570

Mfr.:

Description:
Standoffs & Spacers 11MM HEX BOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,655 € 6,55 €
0,559 € 55,90 €
0,486 € 243,00 €
0,462 € 462,00 €
0,44 € 1.100,00 €
0,396 € 3.960,00 €
0,379 € 9.475,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
11 mm
Copper Alloy
Nickel
Bulk
Brand: Amphenol CONEC
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
USHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMPHENOL