6STD09PCM99B70X

Amphenol CONEC
706-6STD09PCM99B70X
6STD09PCM99B70X

Mfr.:

Description:
D-Sub Standard Connectors 9P SOLDER CUP MALE D-SUB 4-40 UNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,40 € 31,40 €
25,45 € 254,50 €
25,18 € 503,60 €
24,99 € 1.249,50 €
24,39 € 2.439,00 €
24,10 € 4.820,00 €
23,94 € 11.970,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
1 (E)
Brass
Tin
IP67
Unfiltered
Brand: Amphenol CONEC
Contact Type: Machined Contacts
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Unit Weight: 16,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.