6STD09PCM99B30X

Amphenol CONEC
706-6STD09PCM99B30X
6STD09PCM99B30X

Mfr.:

Description:
D-Sub Standard Connectors 9 POS SOLDER CUP MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
100
Expected 7/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,50 € 23,50 €
19,98 € 199,80 €
18,72 € 468,00 €
17,83 € 891,50 €
16,94 € 1.694,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Solder Cup
Threaded Insert
Straight
2 Row
Male
Gold
Plug
1 (E)
Brass
Tin
IP67
Unfiltered
6STD
Tray
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Current Rating: 5 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 22,065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Water Resistant D-Sub Connectors

Amphenol CONEC Water Resistant D-Sub Connectors are standard configuration, high-density combination family filtered for water resistant connector applications. These connectors are for use in applications where moisture, high humidity, water, and dust are present. The D-Sub connectors feature a plastic or die-cast frame with an O-Ring for panel-to-connector sealing. Internal sealing prevents water leakage. Front or rear mounting, as well as various finishes for metal shells, are available.

D-Sub Connector Families

Amphenol CONEC D-SUB Connector Families feature an extensive range of connectors designed for various applications. The portfolio includes standard and high-density, combination, filtered, and water-resistant D-sub connectors as well as accessories and hardware. Amphenol CONEC D-sub connectors utilize cost-effective components and are constructed with machined, precision contacts.