58-20003

Amphenol CONEC
706-58-20003
58-20003

Mfr.:

Description:
Standard Circular Connector Hybrid connector B23 field attachable connector ENP-23S-0-RKCPst3PE+2Dbu4/400/250/034

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,14 € 83,14 €
76,04 € 760,40 €
66,25 € 1.656,25 €
63,09 € 3.154,50 €
62,74 € 6.274,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
10 Position
Socket (Female)
Cable
Crimp
Nickel
Copper Alloy
IP65, IP67
Hybrid
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 4 A, 26 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Copper Alloy
Mating Cycles: 100 Cycles
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: In-Line
Subcategory: Circular Connectors
Voltage Rating: 50 VAC, 50 VDC, 600 VAC, 600 VDC
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Hybrid Connectors

Amphenol CONEC Hybrid Connectors offer a compact design and combine power supply and data transmission in one single connector. These connectors are soon to be certified according to IEC 61076-2-118 standards, ensuring end-to-end compatibility. Different sizes are available for various power classes from drives or devices, offering maximum flexibility. These hybrid connectors from Amphenol CONEC feature mechanical coding with a visual color-marking, helping prevent mismating. Suitable for various applications, these connectors are ideal for everything from small DC drives to powerful servo drives.