57-07672

Amphenol CONEC
706-57-07672
57-07672

Mfr.:

Description:
Ethernet Cables / Networking Cables ENP-17-1-RKPBU4PEDST4-RKP-ST2PEDBU4-5/GAZ/150/034/

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Cat 5
B17
9 Position
B17
9 Position
Female / Female
5 m (16.404 ft)
24 V, 600 V
Brand: Amphenol CONEC
Current Rating: 3 A, 14 A
Description/Function: Double Ended Connection Cable B17
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SuperCon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.